RS PRO Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Through Hole Terminal, 28 V dc, 112 V ac
- RS Stock No.:
- 734-7141
- Brand:
- RS PRO
This image is representative of the product range
Add 50 more to save $11.00
View bulk pricing optionsSubtotal (1 unit)*
$11.05
(exc. GST)
$12.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 15 unit(s) shipping from 16 November 2026
- Plus 322 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $11.05 | - |
| 50 - 99 | $10.83 | $11.00 |
| 100 - 249 | $10.51 | $54.00 |
| 250 - 1249 | $10.28 | $192.50 |
| 1250 + | $9.13 | $2,400.00 |
*price indicative
- RS Stock No.:
- 734-7141
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 5A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 112V ac | |
| Actuator Length | 10.41mm | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | SPDT | |
| Maximum Operating Temperature | 85°C | |
| Series | 1MS | |
| Length | 10.41mm | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 5A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 112V ac | ||
Actuator Length 10.41mm | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration SPDT | ||
Maximum Operating Temperature 85°C | ||
Series 1MS | ||
Length 10.41mm | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- CN
Toggle Switches, Miniature - RS Series
Related links
- RS PRO Toggle Switch On-Off-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 112 V ac
