TE Connectivity Toggle Switch, Through Hole Mount, On-Off-On, SPST, Quick Connect Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 223-8079
- Mfr. Part No.:
- 07-1-2-17
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save $41.75
View bulk pricing optionsSubtotal (1 unit)*
$83.47
(exc. GST)
$91.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $83.47 | - |
| 5 + | $75.12 | $41.75 |
*price indicative
- RS Stock No.:
- 223-8079
- Mfr. Part No.:
- 07-1-2-17
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 15A | |
| Mount Type | Through Hole | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65 | |
| Illuminated | No | |
| Contact AC Voltage | 115V ac | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | On-Off-On | |
| Actuator Material | TPE | |
| Maximum Operating Temperature | 85°C | |
| Series | 07 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation On-Off-On | ||
Switch Contact Current 15A | ||
Mount Type Through Hole | ||
Terminal Type Quick Connect | ||
IP Rating IP65 | ||
Illuminated No | ||
Contact AC Voltage 115V ac | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V dc | ||
Switch Configuration On-Off-On | ||
Actuator Material TPE | ||
Maximum Operating Temperature 85°C | ||
Series 07 | ||
Standards/Approvals RoHS | ||
The TE Connectivity toggle switch is mainly used as robust, industrial and durable control switch in commercial vehicles. The housing of the is made of thermoplastic and meets IP65/IP6K5 protection class standards. It has 15 ampere current rating.
High quality silver alloy or gold plated contacts
Locking options for individual needs
IP65/IP6K5 protection class standards
-55° C to 85° C operating temperature range
Related links
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch Latching Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-On-On Spade Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off Threaded Connector Terminal 250 V ac
- TE Connectivity Toggle Switch On-On Threaded Connector Terminal 250 V ac
