Honeywell Technologies Toggle Switch, Bushing Mount, On-Off, 4PDT, Screw Terminal, 28 V dc, 125 V ac

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 box of 20 units)*

$4,030.86

(exc. GST)

$4,433.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 1$4,030.86$201.543-
2 - 3$3,942.18$197.1092%
4 +$3,857.55$192.8784%

*price indicative

RS Stock No.:
212-5234
Mfr. Part No.:
4TL1-2D
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Toggle Switch

Contact Configuration

4PDT

Switch Operation

On-Off

Switch Contact Current

20A

Mount Type

Bushing

Terminal Type

Screw

Illuminated

No

Contact AC Voltage

125V ac

Contact DC Voltage

28V dc

Actuator Length

26.67mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

71°C

Switch Configuration

On-Off

Width

33.5mm

Standards/Approvals

CE, UL, CSA

Series

TL

Length

30mm

Height

26.7mm

RoHS Status: Not Applicable

Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 4PDT Contact Configuration - 4TL1-2D


This toggle switch provides manual selection between electrical circuits for use in industrial and equipment panels. It is designed for panel mounting via a threaded bushing and offers a straightforward on-off actuation with a three-position arrangement that includes a central inactive position. The control suits environments where robust current switching and compatibility with common AC and DC systems are required.

Features and Benefits:


• 20A contact rating delivers high-current switching capacity
• 4PDT contact arrangement allows simultaneous control of four circuits
• Screw terminals enable secure, serviceable wiring connections
• Compatible with 125V AC and 28V DC for mixed-voltage systems
• Operates from -65°C to 71°C for wide temperature tolerance
• Actuator length 26.67mm provides positive manual engagement

Applications


• Suitable for industrial control panels requiring multi-circuit switching
• Ideal for machinery where simultaneous circuit changeover is needed
• Used with control relays and contactors in automation systems
• Can be used for electrical test rigs needing a NEUTRAL centre position

How is the switch mounted to a panel?


It fits through a panel aperture and secures using the bushing for a robust, fixed installation.

What Terminal method is provided for electrical connections?


Wire connections are MADE via screw-type terminals that permit clamping of conductor ends and straightforward maintenance.

What switching configuration is available for circuit selection?


The mechanism provides an off-none-on arrangement across a four-pole double-throw layout to switch multiple independent circuits.

Which approvals cover suitability for regulated installations?


It carries recognised approvals from CE, UL and CSA indicating conformity with specified safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy