Honeywell Technologies Toggle Switch, Bushing Mount, (On)-Off, SPST, Wire Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5159
- Mfr. Part No.:
- 101TL2-6
- Brand:
- Honeywell
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-5159
- Mfr. Part No.:
- 101TL2-6
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Wire | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -65°C | |
| Actuator Length | 17.27mm | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 71°C | |
| Series | TL | |
| Width | 33.5mm | |
| Length | 30mm | |
| Standards/Approvals | CSA, CE, UL | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Wire | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -65°C | ||
Actuator Length 17.27mm | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 71°C | ||
Series TL | ||
Width 33.5mm | ||
Length 30mm | ||
Standards/Approvals CSA, CE, UL | ||
Height 26.7mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Contact Current, 125V AC Contact Ac Voltage - 101TL2-6
This toggle switch provides a compact, panel-mounted on‑off control suited to industrial electrical and automation installations. It is a single-pole single-throw device configured for an on‑none‑off arrangement and intended for bushing mounting, offering straightforward manual switching for control panels and equipment that require a simple two-position action with an intermediate off position.
Features and Benefits:
• Rated for 20 A contact current which supports high-load switching
• Operates at 125V AC and 28V DC enabling AC and DC circuits
• Terminal type IWTS for secure connection in control assemblies
• Operates across -65°C to 71°C for harsh temperature environments
• SPST contact arrangement simplifies wiring and fault diagnosis
• Operates at 125V AC and 28V DC enabling AC and DC circuits
• Terminal type IWTS for secure connection in control assemblies
• Operates across -65°C to 71°C for harsh temperature environments
• SPST contact arrangement simplifies wiring and fault diagnosis
Applications
• Suitable for panel-mounted motor starter control in factories
• Ideal for isolating control circuits in automation racks
• Used with power distribution modules requiring manual switching
• Can be used for bench test rigs that switch AC and DC supplies
• Ideal for isolating control circuits in automation racks
• Used with power distribution modules requiring manual switching
• Can be used for bench test rigs that switch AC and DC supplies
What mounting method does it require for panel installation?
It mounts via a bushing that secures the switch into a panel cut-out for straightforward installation and replacement.
How does its contact configuration affect wiring?
The SPST layout provides a single switched conductor and a fixed conductor, simplifying series switching of loads.
What Terminal connection style is provided for installers?
IWTS terminals are supplied to accept reliable push-fit or crimped connections commonly used in industrial wiring.
Which operating action is presented to users?
The mechanism offers an on‑none‑off sequence that gives a centre‑off option between two operative positions.
Related links
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
