Honeywell Technologies Toggle Switch, Bushing Mount, On-Off-On, SPDT, Wire Terminal, 28 V dc, 125 V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$119.47

(exc. GST)

$131.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$119.47
5 - 9$116.49
10 +$114.90

*price indicative

RS Stock No.:
212-5150
Mfr. Part No.:
101TL1-1
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-On

Switch Contact Current

20A

Mount Type

Bushing

Terminal Type

Wire

Illuminated

No

Actuator Length

17.27mm

Contact AC Voltage

125V ac

Contact DC Voltage

28V dc

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

71°C

Switch Configuration

On-Off-On

Height

26.7mm

Length

30mm

Series

TL

Standards/Approvals

CSA, CE, UL

Width

33.5mm

Non Compliant

Honeywell Series TL Toggle Switch, 20A Switch Contact Current, SPDT Contact Configuration - 101TL1-1


This toggle switch provides manual control for electrical circuits in industrial and automation settings, offering a three-position On‑Off‑On arrangement for selective routing of power. It is a panel-mounted bushing device designed for installations where a compact, non-illuminated actuator is required and where adherence to recognised safety approvals is necessary.

Features and Benefits:


• SPDT contact arrangement enables switching between two circuits
• 20A contact rating supports high-current circuit control
• 125V AC contact voltage suits mains-level switching
• 28V DC contact voltage handles low-voltage DC loads
• IWTS Terminal format allows secure wire termination
• Operating range -65 to 71°C endures extreme temperature conditions

Applications


• Suitable for control panels in industrial automation systems
• Ideal for switching power feeds in electrical distribution racks
• Used with motor starters for alternate control circuits
• Can be used for manual selection in test and measurement rigs
• Suitable for retrofit in equipment requiring bushing-mount switches

How is the switch mounted to a panel?


It uses a bushing mount that secures the unit through the panel cut-out and accepts standard panel fastening methods for a stable installation.

What contact configuration does it provide for circuit selection?


The internal contacts are arranged as SPDT, allowing a common pole to be connected to one of two outputs depending on lever position.

Which Terminal style is supplied for wiring connections?


The switch features IWTS terminals designed to accept insulated wire terminations for reliable electrical and mechanical connection.

Is the actuator illuminated for low-light operation?


No illumination is provided

the actuator is non-illuminated with a 17.27mm projection for tactile operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy