Honeywell Technologies Toggle Switch, Bushing Mount, On-Off-On, SPDT, Solder Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5180
- Mfr. Part No.:
- 11TL1-1
- Brand:
- Honeywell
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-5180
- Mfr. Part No.:
- 11TL1-1
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Actuator Length | 26.67mm | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-Off-On | |
| Width | 33.5mm | |
| Standards/Approvals | UL, CSA, CE | |
| Height | 26.7mm | |
| Series | TL | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Actuator Length 26.67mm | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-Off-On | ||
Width 33.5mm | ||
Standards/Approvals UL, CSA, CE | ||
Height 26.7mm | ||
Series TL | ||
Length 30mm | ||
Non Compliant
Honeywell Series TL Toggle Switch, 20A Contact Current, SPDT Contact Configuration - 11TL1-1
This toggle switch provides a user-operated method for selecting between circuit states in industrial control panels and equipment. It is a single-pole changeover device offering three-position operation for selective routing of signals or power. The component is intended for panel installation where a manually actuated selector is required and is suitable for a wide range of electrical systems within defined environmental limits.
Features and Benefits:
• SPDT contact arrangement enables alternate circuit selection
• On‑Off‑On operation allows centre‑off control positions
• Rated for 20 A contact current supports high‑load switching
• Accepts 125V AC contact voltage for mains‑level switching
• Handles 28V DC contact voltage for low‑voltage circuits
• Solder terminals provide reliable PCB or wiring connections
• On‑Off‑On operation allows centre‑off control positions
• Rated for 20 A contact current supports high‑load switching
• Accepts 125V AC contact voltage for mains‑level switching
• Handles 28V DC contact voltage for low‑voltage circuits
• Solder terminals provide reliable PCB or wiring connections
Applications
• Suitable for control panels requiring manual circuit selection
• Ideal for switching power feeds in industrial machinery
• Used for alternation of signal paths in automation systems
• Can be used for testing rigs requiring selectable outputs
• Ideal for switching power feeds in industrial machinery
• Used for alternation of signal paths in automation systems
• Can be used for testing rigs requiring selectable outputs
What mounting method does it use for panel fitting?
It mounts via a bushing‑style installation that secures the switch to a panel aperture.
What temperature range will it operate within reliably?
It functions across an ambient span from -65°C up to 71°C for typical industrial environments.
Which approvals cover its safety and regulatory acceptance?
It carries approvals from UL, CSA and CE for recognised standards compliance.
What actuator reach can be expected for manual operation?
The actuator extends 26.67mm to provide ergonomic leverage and clear position indication.
What Terminal finish and connection type are provided?
Terminals are configured for soldering to ensure Durable electrical joints.
Related links
- Honeywell Toggle Switch On-Off-On Solder Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Wire Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
