Honeywell Technologies Toggle Switch, Bushing Mount, On-Off-On, SPDT, Wire Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5149
- Mfr. Part No.:
- 101TL1-1
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
$2,702.04
(exc. GST)
$2,972.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $2,702.04 | $135.102 |
| 5 + | $2,431.85 | $121.593 |
*price indicative
- RS Stock No.:
- 212-5149
- Mfr. Part No.:
- 101TL1-1
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Wire | |
| Illuminated | No | |
| Actuator Length | 17.27mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-Off-On | |
| Series | TL | |
| Length | 30mm | |
| Width | 33.5mm | |
| Standards/Approvals | CSA, CE, UL | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Wire | ||
Illuminated No | ||
Actuator Length 17.27mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-Off-On | ||
Series TL | ||
Length 30mm | ||
Width 33.5mm | ||
Standards/Approvals CSA, CE, UL | ||
Height 26.7mm | ||
Non Compliant
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, SPDT Contact Configuration - 101TL1-1
This toggle switch provides manual control for electrical circuits in industrial and automation settings, offering a three-position On‑Off‑On arrangement for selective routing of power. It is a panel-mounted bushing device designed for installations where a compact, non-illuminated actuator is required and where adherence to recognised safety approvals is necessary.
Features and Benefits:
• SPDT contact arrangement enables switching between two circuits
• 20A contact rating supports high-current circuit control
• 125V AC contact voltage suits mains-level switching
• 28V DC contact voltage handles low-voltage DC loads
• IWTS Terminal format allows secure wire termination
• Operating range -65 to 71°C endures extreme temperature conditions
• 20A contact rating supports high-current circuit control
• 125V AC contact voltage suits mains-level switching
• 28V DC contact voltage handles low-voltage DC loads
• IWTS Terminal format allows secure wire termination
• Operating range -65 to 71°C endures extreme temperature conditions
Applications
• Suitable for control panels in industrial automation systems
• Ideal for switching power feeds in electrical distribution racks
• Used with motor starters for alternate control circuits
• Can be used for manual selection in test and measurement rigs
• Suitable for retrofit in equipment requiring bushing-mount switches
• Ideal for switching power feeds in electrical distribution racks
• Used with motor starters for alternate control circuits
• Can be used for manual selection in test and measurement rigs
• Suitable for retrofit in equipment requiring bushing-mount switches
How is the switch mounted to a panel?
It uses a bushing mount that secures the unit through the panel cut-out and accepts standard panel fastening methods for a stable installation.
What contact configuration does it provide for circuit selection?
The internal contacts are arranged as SPDT, allowing a common pole to be connected to one of two outputs depending on lever position.
Which Terminal style is supplied for wiring connections?
The switch features IWTS terminals designed to accept insulated wire terminations for reliable electrical and mechanical connection.
Is the actuator illuminated for low-light operation?
No illumination is provided
the actuator is non-illuminated with a 17.27mm projection for tactile operation.
Related links
- Honeywell Toggle Switch On-Off-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Solder Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
