NKK Switches Toggle Switch, Panel Mount, On-Off-On, DPDT, Screw Terminal, 30 V dc, 125 V ac
- RS Stock No.:
- 195-9249
- Mfr. Part No.:
- S823
- Brand:
- NKK Switches
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$80.92
(exc. GST)
$89.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $80.92 | - |
| 2 - 2 | $78.93 | 2% |
| 3 + | $77.84 | 3% |
*price indicative
- RS Stock No.:
- 195-9249
- Mfr. Part No.:
- S823
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 30A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Contact DC Voltage | 30V dc | |
| Actuator Length | 22mm | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 3PDT | |
| Actuator Material | Chrome Plated Brass | |
| Height | 68mm | |
| Series | S | |
| Standards/Approvals | UL, CSA | |
| Length | 42mm | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 30A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Contact DC Voltage 30V dc | ||
Actuator Length 22mm | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 3PDT | ||
Actuator Material Chrome Plated Brass | ||
Height 68mm | ||
Series S | ||
Standards/Approvals UL, CSA | ||
Length 42mm | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- JP
The NKK Switches toggle switch has DPDT contacts, and On-Off-On circuit configuration. Contact terminals are made up brass with silver or nickel plating. Its operating temperature range is -10 to +70 °C. This product belongs to S series.
Mechanical life of this switch is approximately 50000 minimum operations
High capacity standard toggle switch
It is RoHS3 compliant
Related links
- NKK Switches Toggle Switch On-Off Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch Momentary-Off-Momentary Screw Terminal 125 V ac
- NKK Switches Toggle Switch Momentary-Off-Momentary Screw Terminal 125 V ac
