NKK Switches Toggle Switch, Panel Mount, On-On, 3PDT, Screw Terminal, 30 V dc, 125 V ac
- RS Stock No.:
- 124-5960
- Mfr. Part No.:
- S832
- Brand:
- NKK Switches
Get a bulk buy discount
Add 5 more to save $14.00
View bulk pricing optionsSubtotal (1 unit)*
$92.88
(exc. GST)
$102.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $92.88 | - |
| 5 - 19 | $90.08 | $14.00 |
| 20 - 49 | $87.29 | $111.80 |
| 50 - 99 | $85.44 | $372.00 |
| 100 + | $83.58 | $930.00 |
*price indicative
- RS Stock No.:
- 124-5960
- Mfr. Part No.:
- S832
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | 3PDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 30A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -10°C | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 22mm | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-On | |
| Standards/Approvals | cULus, CSA, UL | |
| Length | 42mm | |
| Series | S | |
| Height | 68mm | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration 3PDT | ||
Switch Operation On-On | ||
Switch Contact Current 30A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -10°C | ||
Contact AC Voltage 125V ac | ||
Actuator Length 22mm | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-On | ||
Standards/Approvals cULus, CSA, UL | ||
Length 42mm | ||
Series S | ||
Height 68mm | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- JP
NKK Switches - S Series High Capacity Standard Size Toggle Switches
The NKK S Series of Medium / High Capacity Toggle Switches are designed to perform and withstand tough environments. The full line of toggles feature both PC board and panel mounting options with a full array of actuators and termination styles to meet any application. The NKK Series are the longest proven traditional series of toggle switches.
Related links
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch Momentary-Off-Momentary Screw Terminal 125 V ac
- NKK Switches Toggle Switch Momentary-Off-Momentary Screw Terminal 125 V ac
