NKK Switches Toggle Switch, Panel Mount, On-Off-On, SPDT, Screw Terminal, 30 V dc, 125 V ac
- RS Stock No.:
- 124-5966
- Mfr. Part No.:
- WT18T
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.59
(exc. GST)
$50.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $45.59 |
| 5 - 19 | $45.02 |
| 20 - 49 | $43.96 |
| 50 - 99 | $42.40 |
| 100 + | $41.27 |
*price indicative
- RS Stock No.:
- 124-5966
- Mfr. Part No.:
- WT18T
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 (Dia.) mm | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 17.5mm | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | (On)-Off-(On) | |
| Maximum Operating Temperature | 70°C | |
| Series | WT | |
| Standards/Approvals | IEC6059, UL AWM 1015, UL94V0, CSA TEW 105 | |
| Mechanical Life | 30000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.5 (Dia.) mm | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 125V ac | ||
Actuator Length 17.5mm | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration (On)-Off-(On) | ||
Maximum Operating Temperature 70°C | ||
Series WT | ||
Standards/Approvals IEC6059, UL AWM 1015, UL94V0, CSA TEW 105 | ||
Mechanical Life 30000Operations | ||
- COO (Country of Origin):
- JP
NKK Switches - WT Series Environmentally Sealed Toggle Switches
The NKK WT Series of environmentally sealed toggle switches have distinctive characteristics making them an ideal choice. The switches have an epoxy sealed base covered by an outer case which doubles the protection from dust and water. The switches are not operable under water or oil. Made with interlocked movable contact mechanisms they provide highly reliable switching by minimising contact bounce over centre contact. The heat resistant resin used for the housing meets UL94V-0 flammability standard and provides high arc and tracking resistance.
Features and Benefits
• Specially designed contact mechanism
• Single unit construction of bushing and case
• Heat resistant resin for outer housing
• Meets UL94V-0 flammability standard
• Brass with with chrome plating
Related links
- NKK Switches Toggle Switch Momentary-Off-Momentary Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch Momentary-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch Momentary-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
