NKK Switches Toggle Switch, Panel Mount, On-On, DPDT, Screw Terminal, 30 V dc, 125 V ac
- RS Stock No.:
- 195-9241
- Mfr. Part No.:
- WT22T
- Brand:
- NKK Switches
Subtotal (1 unit)*
$61.04
(exc. GST)
$67.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.04 |
*price indicative
- RS Stock No.:
- 195-9241
- Mfr. Part No.:
- WT22T
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 17.5mm | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | On-On | |
| Standards/Approvals | IEC6059, UL AWM 1015, UL94V0, CSA TEW 105 | |
| Series | WT | |
| Height | 57.7mm | |
| Length | 28.8mm | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Contact AC Voltage 125V ac | ||
Actuator Length 17.5mm | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration On-On | ||
Standards/Approvals IEC6059, UL AWM 1015, UL94V0, CSA TEW 105 | ||
Series WT | ||
Height 57.7mm | ||
Length 28.8mm | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- CN
The NKK Switches toggle switch has DPDT contacts, and On-On circuit configuration. Terminals are made up brass with tin plating. Screw terminal type used. Its operating temperature range is -30 to +70 °C. This product belongs to WT series.
Interlocked movable contact mechanism provides highly reliable switching by minimizing contact bounce over centre contact
Single unit construction of bushing and case gives added protection from environmental elements
Epoxy sealed base covered by outer case increases protection from dust and water
Related links
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch Momentary-Off-Momentary Screw Terminal 125 V ac
- NKK Switches Toggle Switch Momentary-Off-Momentary Screw Terminal 125 V ac
