NKK Switches Toggle Switch, Panel Mount, On-Off-On, DPDT, Screw Terminal, 30 V dc, 125 V ac
- RS Stock No.:
- 195-9238
- Mfr. Part No.:
- WT28T
- Brand:
- NKK Switches
Subtotal (1 unit)*
$69.76
(exc. GST)
$76.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.76 |
*price indicative
- RS Stock No.:
- 195-9238
- Mfr. Part No.:
- WT28T
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | (On)-Off-(On) | |
| Series | WT | |
| Standards/Approvals | UL, CSA | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration (On)-Off-(On) | ||
Series WT | ||
Standards/Approvals UL, CSA | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- CN
The NKK Switches toggle switch has DPDT contacts, and Momentary-Off-Momentary circuit configuration. Terminals are made up brass with tin plating. Screw terminal type used. Its operating temperature range is -30 to +70 °C. This product belongs to WT series.
Interlocked movable contact mechanism provides highly reliable switching by minimizing contact bounce over centre contact
Single unit construction of bushing and case gives added protection from environmental elements
Epoxy sealed base covered by outer case increases protection from dust and water
Related links
- NKK Switches Toggle Switch On-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch Momentary-Off-Momentary Screw Terminal 125 V ac
- NKK Switches Toggle Switch Momentary-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch Momentary-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal 125 V ac
