NKK Switches Toggle Switch, Panel Mount, (On)-Off-(On), 3PDT, Solder Terminal, 30 V dc, 125 V ac
- RS Stock No.:
- 195-9258
- Mfr. Part No.:
- S38
- Brand:
- NKK Switches
Subtotal (1 unit)*
$53.10
(exc. GST)
$58.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 18 November 2026
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.10 |
*price indicative
- RS Stock No.:
- 195-9258
- Mfr. Part No.:
- S38
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | 3PDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 17.5mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | 3PDT | |
| Series | S | |
| Standards/Approvals | CSA, cULus, UL | |
| Length | 33.8mm | |
| Height | 56.8mm | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration 3PDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 125V ac | ||
Actuator Length 17.5mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration 3PDT | ||
Series S | ||
Standards/Approvals CSA, cULus, UL | ||
Length 33.8mm | ||
Height 56.8mm | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- PH
The NKK Switches toggle switch has 3PDT contacts, and Momentary-Off-Momentary circuit configuration. Terminals are made up brass with tin plating. Its operating temperature range is -10 to +70 °C. This product belongs to S series.
It is RoHS3 compliant
It has sturdy construction with high torque bushings
Medium/High capacity standard toggle switch
Related links
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch Momentary-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch Momentary-Off-On Solder Terminal 125 V ac
