NKK Switches Toggle Switch, Panel Mount, On-Off-(On), DPDT, Screw Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 196-0235
- Mfr. Part No.:
- S339T
- Brand:
- NKK Switches
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$46.54
(exc. GST)
$51.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $46.54 | - |
| 5 - 9 | $45.41 | 2% |
| 10 - 19 | $43.72 | 6% |
| 20 - 29 | $42.80 | 8% |
| 30 + | $41.88 | 10% |
*price indicative
- RS Stock No.:
- 196-0235
- Mfr. Part No.:
- S339T
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 17.5mm | |
| Switch Configuration | On-Off-(On) | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 70°C | |
| Series | S | |
| Standards/Approvals | UL, CSA | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Length 17.5mm | ||
Switch Configuration On-Off-(On) | ||
Actuator Material Brass | ||
Maximum Operating Temperature 70°C | ||
Series S | ||
Standards/Approvals UL, CSA | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- PH
The NKK Switches Medium Capacity Standard Size Toggle has a Standard Round actuator type. It is of 17.50mm actuator length.
Mounting Type Panel Mount
Poles DPDT
Related links
- NKK Switches Toggle Switch On-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch Latching Screw Terminal 250 V ac
- NKK Switches Toggle Switch Momentary-Off-Momentary Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal 125 V ac
