RS PRO Toggle Switch, Panel Mount, On-None-On, SPDT, Solder Lug Terminal, 28 V dc, 250 V ac
- RS Stock No.:
- 186-253
- Brand:
- RS PRO
Subtotal (1 unit)*
$18.47
(exc. GST)
$20.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,208 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.47 |
*price indicative
- RS Stock No.:
- 186-253
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-None-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 12.1mm | |
| Actuator Material | Brass | |
| Switch Configuration | SPDT | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.7mm | |
| Width | 6.6mm | |
| Series | RS PRO | |
| Standards/Approvals | UL CUL CAS RoHS REACH | |
| Height | 17.8mm | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-None-On | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 12.1mm | ||
Actuator Material Brass | ||
Switch Configuration SPDT | ||
Maximum Operating Temperature 85°C | ||
Length 12.7mm | ||
Width 6.6mm | ||
Series RS PRO | ||
Standards/Approvals UL CUL CAS RoHS REACH | ||
Height 17.8mm | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- TW
RS PRO Miniature Toggle Switch, SPDT Configuration
This RS PRO miniature toggle switch is designed for reliable performance in various applications. With a single pole double throw (SPDT) configuration, it is ideal for controlling power levels and low circuits. The switch offers versatility with multiple actuator and terminal options, making it suitable for diverse industrial needs.
Features and Benefits
Switch base made of UL 94V-0 Diallyl Phthalate (DAP) for enhanced durability and safety
Wide combination of switch configurations, including IP67 front panel protection, ensuring resistance to dust and water
Compliance with UL, CUL, CAS, RoHS, and REACH standards for assured quality and safety
Applications
Commonly used in industrial control panels, automotive systems, and electronic devices where reliable switching is required
Additional Information
The switch is designed for panel mount installation with a 6.35 mm cut-out diameter and features a brass actuator with a length of 12.1 mm. It operates efficiently within a temperature range of -30 to 85 °C and has a mechanical life of 50,000 electrical cycles. The solder lug terminals ensure secure connections.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- RS PRO Toggle Switch On-On Solder Lug Terminal 250 V ac
- RS PRO Toggle Switch On-On Solder Lug Terminal 250 V ac
- TE Connectivity Toggle Switch On-On SPDT 28 V dc, 250 V ac
- RS PRO Toggle Switch On-On Solder Terminal 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 250 V ac
- RS PRO Toggle Switch On-On-On Solder Terminal 250 V ac
