NKK Switches Toggle Switch, Panel Mount, On-Off-(On), DPDT, Solder Terminal, 30 V dc, 125 V ac
- RS Stock No.:
- 195-9269
- Mfr. Part No.:
- S29AW
- Brand:
- NKK Switches
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$37.27
(exc. GST)
$41.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $37.27 | - |
| 2 - 2 | $36.34 | 2% |
| 3 + | $35.84 | 3% |
*price indicative
- RS Stock No.:
- 195-9269
- Mfr. Part No.:
- S29AW
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 17.5mm | |
| Contact DC Voltage | 30V dc | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | SPST, DPST, SPDT, DPDT | |
| Series | S | |
| Standards/Approvals | UL, CSA (File . 055_0_000), cULus | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 125V ac | ||
Actuator Length 17.5mm | ||
Contact DC Voltage 30V dc | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration SPST, DPST, SPDT, DPDT | ||
Series S | ||
Standards/Approvals UL, CSA (File . 055_0_000), cULus | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- PH
The NKK Switches toggle switch has DPDT contacts, and On-Off-Momentary circuit configuration. Terminals are made up brass with tin plating. Its operating temperature range is -30 to +70 °C. This product belongs to S series.
Its splash proof & lever lock panel seal models meet IP67 standard
It is RoHS compliant
Related links
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch Momentary-Off-On Solder Terminal 125 V ac
