APEM Toggle Switch, Panel Mount, (On)-Off-(On), SPST, Tab Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 533-6613
- Distrelec Article No.:
- 135-23-858
- Mfr. Part No.:
- 637H/2
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.82
(exc. GST)
$21.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
- Plus 3,019 unit(s) shipping from 16 November 2026
- Plus 29 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $19.82 |
| 50 - 99 | $19.61 |
| 100 - 249 | $19.16 |
| 250 - 499 | $18.63 |
| 500 + | $18.16 |
*price indicative
- RS Stock No.:
- 533-6613
- Distrelec Article No.:
- 135-23-858
- Mfr. Part No.:
- 637H/2
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V dc | |
| Actuator Length | 17.5mm | |
| Actuator Material | Nickel Plated Brass | |
| Switch Configuration | (On)-Off-(On) | |
| Maximum Operating Temperature | 55°C | |
| Height | 54mm | |
| Series | 600h | |
| Width | 14mm | |
| Standards/Approvals | VDE, UL, RoHS, NF, EN, CSA | |
| Length | 29.5mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V dc | ||
Actuator Length 17.5mm | ||
Actuator Material Nickel Plated Brass | ||
Switch Configuration (On)-Off-(On) | ||
Maximum Operating Temperature 55°C | ||
Height 54mm | ||
Series 600h | ||
Width 14mm | ||
Standards/Approvals VDE, UL, RoHS, NF, EN, CSA | ||
Length 29.5mm | ||
Lever actuator switches, 600 H and 600 NH series
Switches for stop / start function on power assemblies.
Two versions available: standard with metal lever (H) and double-insulated with thermoplastic lever (NH).
Approvals
UL; CSA
Related links
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Tab Terminal 250 V ac
- APEM Toggle Switch On-Off-On Tab Terminal 250 V ac
- APEM Toggle Switch On-On Tab Terminal 250 V ac
- APEM Toggle Switch On-On Tab Terminal 250 V ac
- APEM Toggle Switch On-Off-On Tab Terminal 250 V ac
- APEM Toggle Switch On-Off-On Tab Terminal 250 V ac
- APEM Toggle Switch On-Off Tab Terminal 250 V ac
