Honeywell Technologies Toggle Switch, Bushing Mount, On-On, DPDT, Quick Connect Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 736-567
- Mfr. Part No.:
- 12TW1-3
- Brand:
- Honeywell
Subtotal (1 unit)*
$216.60
(exc. GST)
$238.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.60 |
*price indicative
- RS Stock No.:
- 736-567
- Mfr. Part No.:
- 12TW1-3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Mount Type | Bushing | |
| Terminal Type | Quick Connect | |
| Contact AC Voltage | 115V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Actuator Material | Stainless Steel | |
| Maximum Operating Temperature | 71°C | |
| Series | TW Series | |
| Standards/Approvals | UL | |
| Length | 14.61mm | |
| Width | 14.61mm | |
| Height | 49.78mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Mount Type Bushing | ||
Terminal Type Quick Connect | ||
Contact AC Voltage 115V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Actuator Material Stainless Steel | ||
Maximum Operating Temperature 71°C | ||
Series TW Series | ||
Standards/Approvals UL | ||
Length 14.61mm | ||
Width 14.61mm | ||
Height 49.78mm | ||
- COO (Country of Origin):
- US
Honeywell TW Series Toggle Switch, 14.61mm Width, DPDT Contact Configuration - 12TW1-3
This toggle switch provides a manually operated method for switching two separate circuits between two positions. Designed for panel mounting via a bushing, it offers dual-pole double-throw functionality in an on-on arrangement suitable for applications requiring changeover control. The device is constructed with a corrosion-resistant stainless steel actuator and accepts quick-connect terminations for rapid installation in industrial environments where moderate ambient temperatures are expected.
Features and Benefits:
• DPDT contact arrangement enables simultaneous switching of two circuits
• Rated for 115V AC switching to support mains control tasks
• 28V DC contact rating allows safe operation with low-voltage systems
• Quick-connect terminals permit fast, tool-free wiring changes
• UL listed for adherence to recognised safety assessment
• Operates from -65°C to 71°C for broad environmental tolerance
• Rated for 115V AC switching to support mains control tasks
• 28V DC contact rating allows safe operation with low-voltage systems
• Quick-connect terminals permit fast, tool-free wiring changes
• UL listed for adherence to recognised safety assessment
• Operates from -65°C to 71°C for broad environmental tolerance
Applications
• Used for changing signal paths in control panels
• Suitable for industrial machinery control circuits
• Ideal for marine electrical changeover systems
• Can be used for instrumentation and test rigs
• Used with auxiliary power switching in vehicle systems
• Suitable for industrial machinery control circuits
• Ideal for marine electrical changeover systems
• Can be used for instrumentation and test rigs
• Used with auxiliary power switching in vehicle systems
How is the switch mounted to a panel?
It fits through a bushing hole and secures from the panel front for a compact installation.
What contact configuration does it provide for circuit design?
It provides a double-pole double-throw configuration allowing two independent circuits to be toggled between two outputs.
How are electrical connections terminated?
Conductors attach via quick-connect terminals designed for common crimp receptacles to speed up assembly.
What material is the actuator and why does that matter?
The actuator is stainless steel which offers enhanced durability and corrosion resistance in exposed environments.
Related links
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal 115 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Wire Terminal 125 V ac
