OPTIBELT 201 3M 9 Timing Belt 67 Teeth, 201 mm Length, 9 mm Width
- RS Stock No.:
- 204-2919
- Mfr. Part No.:
- 201 3M 9
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$12.36
(exc. GST)
$13.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $12.36 | - |
| 13 - 24 | $12.14 | 1% |
| 25 + | $11.81 | 4% |
*price indicative
- RS Stock No.:
- 204-2919
- Mfr. Part No.:
- 201 3M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 67 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 201mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 3mm | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 67 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 201mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 3mm | ||
Belt Width 9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 210mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 210mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
Related links
- OPTIBELT 201 3MHP 9 Timing Belt 67 Teeth 9 mm Width
- Contitech HTD 201-3M-09 Timing Belt 67 Teeth 9 mm Width
- OPTIBELT 201 3M 15 Timing Belt 67 Teeth 15 mm Width
- OPTIBELT 201 3M 6 Timing Belt 67 Teeth 6 mm Width
- SKF PHG 201-3M-S200 Timing Belt 67 Teeth 200 mm Width
- Contitech HTD 201-3M-06 Timing Belt 67 Teeth 6 mm Width
- OPTIBELT 201 3MHP 15 Timing Belt 67 Teeth 15 mm Width
- OPTIBELT 201 3MHP 6 Timing Belt 67 Teeth 6 mm Width
