Contitech 6 / T2.5 / 317.5 SS Timing Belt 127 Teeth, 317.5 mm Length, 6 mm Width
- RS Stock No.:
- 474-5123
- Mfr. Part No.:
- 6 / T2.5 / 317.5 SS
- Brand:
- Contitech
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$20.55
(exc. GST)
$22.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $20.55 | - |
| 25 - 49 | $20.32 | 1% |
| 50 + | $20.00 | 2% |
*price indicative
- RS Stock No.:
- 474-5123
- Mfr. Part No.:
- 6 / T2.5 / 317.5 SS
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Belt Section | T Profile | |
| Pitch | 2.5mm | |
| Number of Teeth | 127 | |
| Cord Material | Polyurethane | |
| Material | Polyurethane | |
| Series | SYNCHROFLEX | |
| Belt Width | 6mm | |
| Belt Length | 317.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Belt Section T Profile | ||
Pitch 2.5mm | ||
Number of Teeth 127 | ||
Cord Material Polyurethane | ||
Material Polyurethane | ||
Series SYNCHROFLEX | ||
Belt Width 6mm | ||
Belt Length 317.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
- RS Stock No. 4745072
- Mfr. Part No. 6 / T2.5 / 245 SS
Each
$24.19
- RS Stock No. 4745252
- Mfr. Part No. 6 / T2.5 / 1300 SS
Each
$67.71
- RS Stock No. 4745145
- Mfr. Part No. 6 / T2.5 / 380 SS
Each
$25.64
- RS Stock No. 4745000
- Mfr. Part No. 6 / T2.5 / 160 SS
Each
$22.11
Related links
- OPTIBELT 6 T25 Timing Belt 127 Teeth 6 mm Width
- OPTIBELT 12 T25 AP Timing Belt 127 Teeth 12 mm Width
- OPTIBELT 12 T25 Timing Belt 127 Teeth 12 mm Width
- OPTIBELT 4 T25 Timing Belt 127 Teeth 4 mm Width
- OPTIBELT 10 T25 Timing Belt 127 Teeth 10 mm Width
- OPTIBELT 8 T25 AP Timing Belt 127 Teeth 8 mm Width
- OPTIBELT 4 T25 AP Timing Belt 127 Teeth 4 mm Width
- OPTIBELT 8 T25 Timing Belt 127 Teeth 8 mm Width












