OPTIBELT 450 5M 9 Timing Belt 90 Teeth, 450 mm Length, 9 mm Width
- RS Stock No.:
- 204-2948
- Mfr. Part No.:
- 450 5M 9
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.35
(exc. GST)
$20.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $18.35 |
| 13 - 24 | $18.13 |
| 25 + | $17.67 |
*price indicative
- RS Stock No.:
- 204-2948
- Mfr. Part No.:
- 450 5M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 90 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 9mm | |
| Belt Length | 450mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 90 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 9mm | ||
Belt Length 450mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 450mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 450mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
Related links
- Contitech 450 5M 9 Timing Belt 90 Teeth 9 mm Width
- SKF PHG 450-5M-9 Timing Belt 90 Teeth 9 mm Width
- OPTIBELT 450 5M 15 Timing Belt 90 Teeth 15 mm Width
- OPTIBELT 450 5M 25 Timing Belt 90 Teeth 25 mm Width
- OPTIBELT 450 5MHP 9 Timing Belt 90 Teeth 9 mm Width
- RS PRO Timing Belt 90 Teeth 9 mm Width
- SKF PHG 450-5M-15 Timing Belt 90 Teeth 15 mm Width
- Contitech 450 5M 15 Timing Belt 90 Teeth 15 mm Width
