OPTIBELT 201 3M 6 Timing Belt 67 Teeth, 201 mm Length, 6 mm Width
- RS Stock No.:
- 217-0684
- Mfr. Part No.:
- 201 3M 6
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.31
(exc. GST)
$12.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $11.31 |
| 13 - 24 | $11.18 |
| 25 + | $10.98 |
*price indicative
- RS Stock No.:
- 217-0684
- Mfr. Part No.:
- 201 3M 6
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 67 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 201mm | |
| Pitch Length | 3mm | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 67 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 201mm | ||
Pitch Length 3mm | ||
Belt Width 6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 201 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 201 3MHP 6 Timing Belt 67 Teeth 6 mm Width
- OPTIBELT 201 3M 15 Timing Belt 67 Teeth 15 mm Width
- OPTIBELT 201 3M 9 Timing Belt 67 Teeth 9 mm Width
- Contitech HTD 201-3M-06 Timing Belt 67 Teeth 6 mm Width
- SKF PHG 201-3M-S200 Timing Belt 67 Teeth 200 mm Width
- Contitech HTD 201-3M-09 Timing Belt 67 Teeth 9 mm Width
- OPTIBELT 201 3MHP 9 Timing Belt 67 Teeth 9 mm Width
- OPTIBELT 201 3MHP 15 Timing Belt 67 Teeth 15 mm Width
