RS PRO Steel 12 Teeth Spur Gear, 1 Module, 6mm Bore, 12 mm Pitch Diam, 14 mm Hub Diam

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.61

(exc. GST)

$24.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$22.61
6 - 29$22.38
30 +$18.42

*price indicative

RS Stock No.:
521-6193
Distrelec Article No.:
304-17-551
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spur Gear

Module

1

Number of Teeth

12

Material

Steel

Bore Diameter

6mm

Pitch Diameter

12mm

Hub Diameter

14mm

Face Width

10mm

Standards/Approvals

No

RoHS Status: Exempt

RS PRO Steel 12 Teeth Spur Gear, 12 mm Pitch Diam., 14 mm Hub Diam., 6 mm Bore Diam.


This metric spur gear from RS PRO is designed to offer high transmission efficiency with no slippage. It's ideal for gear systems with a focus on speed variance, as well as torque multiplication, resolution and accuracy in positioning systems.

Made from EN8 stainless steel with a black oxide finish, the spur gear is strong and resilient. The straight teeth mean it offers a smoother operation. It's a hobbed-type pinion where the outside diameter and hob diameter are both 14 mm. The gear is hobbed for the 10 mm face width and then has a cutter runout. This helps to reduce wobble when the spur gear is in use.

This gear complies with DIN (Deutsches Institut für Normung, or the German Institute of Standardisation) 3962, relating to the tolerances for cylindrical gear teeth. You'll find it used in gear motors and gear pumps.

Features and Benefits


• RS PRO metric spur gear

• Made from high-quality steel

• 12 teeth

• Pressure angle of 20°

• Pitch module of 1.0

• Pitch diameter of 12 mm

• Hub diameter of 14 mm

• Bore diameter of 6 mm

• Face width of 10 mm

• Minimum tensile strength of 569 N/mm²

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy