OPTIBELT 600 5MHP 9 Timing Belt 120 Teeth, 600 mm Length, 9 mm Width
- RS Stock No.:
- 217-0793
- Mfr. Part No.:
- 600 5MHP 9
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$27.05
(exc. GST)
$29.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $27.05 | - |
| 13 - 24 | $26.67 | 1% |
| 25 + | $26.15 | 3% |
*price indicative
- RS Stock No.:
- 217-0793
- Mfr. Part No.:
- 600 5MHP 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5MHP | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 120 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Belt Length | 600mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5MHP | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 120 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Belt Length 600mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Belt Width 9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 600 5MHP 25 Timing Belt 120 Teeth 25 mm Width
- OPTIBELT 600 5MHP 15 Timing Belt 120 Teeth 15 mm Width
- OPTIBELT 600 5M 9 Timing Belt 120 Teeth 9 mm Width
- OPTIBELT 600 D5M 9 Double Sided Timing Belt 120 Teeth 9 mm Width
- Contitech 600 5M 9 Timing Belt 120 Teeth 9 mm Width
- RS PRO Timing Belt 120 Teeth 9 mm Width
- OPTIBELT 600 5M 25 Timing Belt 120 Teeth 25 mm Width
- OPTIBELT 600 5M 15 Timing Belt 120 Teeth 15 mm Width
