SKF PHG 201-3M-S200 Timing Belt 67 Teeth, 201 mm Length, 200 mm Width
- RS Stock No.:
- 464-569
- Mfr. Part No.:
- PHG 201-3M-S200
- Brand:
- SKF
Subtotal (1 unit)*
$72.99
(exc. GST)
$80.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.99 |
*price indicative
- RS Stock No.:
- 464-569
- Mfr. Part No.:
- PHG 201-3M-S200
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 67 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 200mm | |
| Belt Length | 201mm | |
| Pitch Length | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 67 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 200mm | ||
Belt Length 201mm | ||
Pitch Length 3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Related links
- OPTIBELT 201 3M 9 Timing Belt 67 Teeth 9 mm Width
- OPTIBELT 201 3M 6 Timing Belt 67 Teeth 6 mm Width
- OPTIBELT 201 3M 15 Timing Belt 67 Teeth 15 mm Width
- Contitech HTD 201-3M-06 Timing Belt 67 Teeth 6 mm Width
- Contitech HTD 201-3M-09 Timing Belt 67 Teeth 9 mm Width
- OPTIBELT 201 3MHP 9 Timing Belt 67 Teeth 9 mm Width
- OPTIBELT 201 3MHP 15 Timing Belt 67 Teeth 15 mm Width
- OPTIBELT 201 3MHP 6 Timing Belt 67 Teeth 6 mm Width
