Omron H3YN Series Panel Timer Relay, 4-Contact, 125 V 100V ac, 120 V ac, 0.1 min → 10 h, Multifunction-Function,
- RS Stock No.:
- 106-6254
- Mfr. Part No.:
- H3YN-21-B 100-120VAC
- Brand:
- Omron
Subtotal (1 unit)*
$180.27
(exc. GST)
$198.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 2 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.27 |
*price indicative
- RS Stock No.:
- 106-6254
- Mfr. Part No.:
- H3YN-21-B 100-120VAC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | Panel | |
| Time Range | 0.1 min → 10 h | |
| Number of Contacts | 4 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Supply DC Voltage | 125 V | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 5A | |
| Supply AC Voltage | 100V ac, 120V ac | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Push-in | |
| Standards/Approvals | UL 508, EN 61812-1, Lloyds, CE, CCC, CSA C22.2 No. 14, IEC 60664-1 | |
| Width | 56.6mm | |
| Length | 21.5mm | |
| Height | 28mm | |
| Series | H3YN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type Panel | ||
Time Range 0.1 min → 10 h | ||
Number of Contacts 4 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Supply DC Voltage 125 V | ||
Minimum Operating Temperature -10°C | ||
Contact Current 5A | ||
Supply AC Voltage 100V ac, 120V ac | ||
Mode Multifunction | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Push-in | ||
Standards/Approvals UL 508, EN 61812-1, Lloyds, CE, CCC, CSA C22.2 No. 14, IEC 60664-1 | ||
Width 56.6mm | ||
Length 21.5mm | ||
Height 28mm | ||
Series H3YN | ||
- COO (Country of Origin):
- CN
Omron H3YN Series Timer Relay, 0.1min to 10h Time Range, DPDT Contact Configuration - H3YN-21-B 100-120VAC
This timer relay provides configurable delay functions for control panels and automation systems, delivering timed switching to manage sequential operations and process timing. It is designed for panel installation and supports multifunction timing across a wide interval, making it suitable for industrial control tasks where flexible time control is required.
Features and Benefits:
• DPDT contacts rated for 5A provide dual-circuit switching capability
• Supply accepts 100/120VAC for AC-powered control systems
• Also supports 125V DC supply for DC-driven applications
• Time span adjustable from 0.1 min to 10 h to accommodate varied cycles
• Push-in terminals enable quick, tool-free wiring connections
• Rated switching voltage up to 250V AC for common control voltages
• Supply accepts 100/120VAC for AC-powered control systems
• Also supports 125V DC supply for DC-driven applications
• Time span adjustable from 0.1 min to 10 h to accommodate varied cycles
• Push-in terminals enable quick, tool-free wiring connections
• Rated switching voltage up to 250V AC for common control voltages
Applications
• Suitable for stage sequencing in industrial automation panels
• Ideal for timed control of motors and solenoid valves
• Used with process timers in manufacturing equipment
• Can be used for delayed interlocks in electrical distribution
• Suitable for retrofit in existing panel-mounted control stations
• Ideal for timed control of motors and solenoid valves
• Used with process timers in manufacturing equipment
• Can be used for delayed interlocks in electrical distribution
• Suitable for retrofit in existing panel-mounted control stations
What contact arrangement does it use for switching multiple circuits?
It employs a double-pole double-throw contact configuration, providing four switching paths to control two independent circuits simultaneously.
What environmental temperature range can it operate within?
The unit functions reliably between -10 °C and 55 °C, covering typical indoor industrial temperature conditions.
How is the device secured in the control panel?
It is designed for panel mounting, allowing installation into standard cut-outs with appropriate retaining hardware.
Which approvals cover its safety and interoperability for industrial use?
It meets standards including UL508, EN 61812-1, IEC 60664-1, Lloyds, CE, CCC and CSA C22.2 No. 14, supporting integration into regulated installations.
- RS Stock No. 1066248
- Mfr. Part No. H3YN-2-B 100-120VAC
Each
$175.61
- RS Stock No. 1066264
- Mfr. Part No. H3YN-41-B 100-120VAC
Each
$157.95
- RS Stock No. 1066257
- Mfr. Part No. H3YN-21-B DC12
Each
$147.68
- RS Stock No. 1066260
- Mfr. Part No. H3YN-4-B AC200-230
Each
$151.79
Related links
- Omron H3YN Series Panel Timer Relay 125 V 100V ac 0.1 s to 10 min DPDT
- Omron H3YN Series Panel Timer Relay 125 V dc 24V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series Panel Timer Relay 12 V 12V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series Panel Timer Relay 125 V 100V ac 0.1 min to 10 h 4 NO/4
- Omron H3YN Series Timer Relay 100 to 120 V ac 100V ac 0.1 to 600 s DPDT
- Omron H3YN Series Panel Timer Relay 125 V 100V ac 0.1 s to 10 min 4 NO/4
- Omron H3YN Series Panel Timer Relay 125 V dc 200V ac 0.1 min to 10 h
- Omron H3YN Series Panel Solid State Timer 125 V dc 12V ac Multifunction-Function, DPDT










