Omron H3YN Series Panel Solid State Timer, 4-Contact, 125 V dc 12V ac, 0.1 s → 10 min, Multifunction-Function,
- RS Stock No.:
- 106-6251
- Mfr. Part No.:
- H3YN-2-B DC12
- Brand:
- Omron
Subtotal (1 unit)*
$142.31
(exc. GST)
$156.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $142.31 |
*price indicative
- RS Stock No.:
- 106-6251
- Mfr. Part No.:
- H3YN-2-B DC12
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Timer | |
| Function | Multifunction | |
| Mount Type | Panel | |
| Time Range | 0.1 s → 10 min | |
| Number of Contacts | 4 | |
| Switching Voltage | 250V ac, 125V ac | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Contact Current | 5A | |
| Timing Adjustment | Dial | |
| Supply AC Voltage | 12V ac | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 125 V dc | |
| Maximum Operating Temperature | 55°C | |
| Mode | Multifunction | |
| Terminal Type | Push-in | |
| Width | 56.6mm | |
| Height | 28mm | |
| Standards/Approvals | CE, IEC 60664-1, CCC, Lloyds, UL 508, EN 61812-1, CSA C22.2 No. 14 | |
| Length | 21.5mm | |
| Series | H3YN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Timer | ||
Function Multifunction | ||
Mount Type Panel | ||
Time Range 0.1 s → 10 min | ||
Number of Contacts 4 | ||
Switching Voltage 250V ac, 125V ac | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Contact Current 5A | ||
Timing Adjustment Dial | ||
Supply AC Voltage 12V ac | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 125 V dc | ||
Maximum Operating Temperature 55°C | ||
Mode Multifunction | ||
Terminal Type Push-in | ||
Width 56.6mm | ||
Height 28mm | ||
Standards/Approvals CE, IEC 60664-1, CCC, Lloyds, UL 508, EN 61812-1, CSA C22.2 No. 14 | ||
Length 21.5mm | ||
Series H3YN | ||
- COO (Country of Origin):
- CN
Miniature Multi function Solid State Timer- H3YN Series
Related links
- Omron H3YN Series Panel Timer Relay 125 V 100V ac 0.1 s to 10 min DPDT
- Omron H3YN Series Panel Timer Relay 125 V dc 125V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series Panel Timer Relay 125 V dc 24V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series Panel Timer Relay 12 V 12V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series DIN Rail Timer Relay 12 V dc Multifunction-Function, DPDT Switch
- Omron H3YN Series Panel Timer Relay 125 V dc 12V ac Multifunction-Function, 4 NO/4 NC
- Omron H3YN Series Timer Relay 100 to 120 V ac 100V ac 0.1 to 600 s DPDT
- Omron H3YN Series Panel Timer Relay 125 V dc 200V ac 0.1 s to 10 min
