Alliance Memory SRAM, AS6C6264-55SIN- 64 kB
- RS Stock No.:
- 538-186
- Mfr. Part No.:
- AS6C6264-55SIN
- Brand:
- Alliance Memory
This image is representative of the product range
Add 6 more to save $0.78
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$18.50
(exc. GST)
$20.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 230 unit(s) shipping from 30 November 2026
- Plus 200 unit(s) shipping from 13 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 4 | $9.25 | $18.50 | - |
| 6 - 10 | $9.12 | $18.24 | $0.78 |
| 12 + | $8.945 | $17.89 | $3.66 |
*price indicative
- RS Stock No.:
- 538-186
- Mfr. Part No.:
- AS6C6264-55SIN
- Brand:
- Alliance Memory
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 64kB | |
| Product Type | SRAM | |
| Organisation | 8K x 8 bit | |
| Number of Words | 8K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 13bit | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 8.64mm | |
| Series | AS6C6264 | |
| Height | 2.49mm | |
| Length | 18.49mm | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 64kB | ||
Product Type SRAM | ||
Organisation 8K x 8 bit | ||
Number of Words 8K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 13bit | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 28 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 8.64mm | ||
Series AS6C6264 | ||
Height 2.49mm | ||
Length 18.49mm | ||
Supply Current 15mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Static RAM, Alliance Memory
SRAM (Static Random Access Memory)
Related links
- Alliance Memory SRAM- 64 kB
- Alliance Memory SRAM Memory- 64 kB
- Alliance Memory Low Power CMOS SRAM, AS6C6264-55PIN- 64 kB
- Alliance Memory SRAM Memory, AS6C6264-55PCN- 64 kB
- Alliance Memory Low Power CMOS SRAM- 64 kB
- Alliance Memory SRAM- 256 kB
- Alliance Memory SRAM, AS6C62256-55SIN- 256 kB
- Alliance Memory SRAM, AS6C62256-55PCN- 256 kB
