Omron H3YN Series Panel Timer Relay, 4-Contact, 125 V 100V ac, 120 V ac, 0.1 s → 10 min, Multifunction-Function,

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
106-6259
Mfr. Part No.:
H3YN-4-B 100-120VAC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

Panel

Time Range

0.1 s → 10 min

Number of Contacts

4

Switching Voltage

250V

Number of Timer Functions

Multifunction

Contact Configuration

4 NO/4 NC

IP Rating

IP40

Supply AC Voltage

100V ac, 120V ac

Minimum Operating Temperature

-10°C

Contact Current

5A

Supply DC Voltage

125 V

Mode

Multifunction

Maximum Operating Temperature

55°C

Terminal Type

Push-in

Standards/Approvals

CE, Lloyds, EN 61812-1, UL 508, CSA C22.2 No. 14, CCC, IEC 60664-1

Width

56.6mm

Height

28mm

Length

21.5mm

Series

H3YN

COO (Country of Origin):
CN

Omron H3YN Series Timer Relay, 0.1s to 10min Time Range, 100/120V AC Supply Voltage - H3YN-4-B 100-120VAC


This multifunction timer relay provides selectable timing control for automated control panels and industrial equipment, delivering precise delay functions for sequence and process control in electrical and mechanical systems. It operates from an AC supply and is intended for panel mounting where Compact control timing and multiple contact outputs are required.

Features and Benefits:


• 4NO4NC contact arrangement offers simultaneous multi-circuit switching
• 5A contact rating allows direct control of moderate loads
• Time range 0.1s to 10 min enables fine-tuned process timing
• Push-in terminals permit rapid, tool-free wiring
• IP40 enclosure protection suits indoor control cabinet environments
• Multifunction operation supports diverse timing modes for flexibility

Applications


• Suitable for sequence control in assembly-line automation
• Ideal for timed control of pneumatic and hydraulic valves
• Used with motor starters for delayed start or stop functions
• Can be used for staging lighting or signalling circuits in facilities
• Suitable for machine safety interlocks requiring timed actions

What supply voltages can it accept for operation?


It accepts 100/120V AC for the main supply and can be driven from 125V DC control supplies.

How does it handle temperature variations on site?


It is rated to operate between -10 °C and 55 °C, accommodating typical industrial ambient ranges.

How is the device mounted and secured within panels?


The unit is designed for panel mounting with a Compact form factor that slots into control enclosures.

What standards and approvals does it follow?


It meets a range of international standards and approvals including CE, UL508, CSA C22.2 No.14, IEC 60664-1 and CCC.

What is the expected switching capability in terms of voltage?


The contacts are rated for switching voltages up to 250V to manage common control and power circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy