Alliance Memory SRAM, AS6C6264-55SIN- 64 kB
- RS Stock No.:
- 170-0740
- Mfr. Part No.:
- AS6C6264-55SIN
- Brand:
- Alliance Memory
This image is representative of the product range
Add 50 more to save $11.55
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$231.27
(exc. GST)
$254.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 225 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 06 May 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $9.251 | $231.28 | - |
| 50 - 75 | $9.02 | $225.50 | $11.55 |
| 100 + | $8.88 | $222.00 | $37.10 |
*price indicative
- RS Stock No.:
- 170-0740
- Mfr. Part No.:
- AS6C6264-55SIN
- Brand:
- Alliance Memory
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SRAM | |
| Memory Size | 64kB | |
| Organisation | 8K x 8 bit | |
| Number of Words | 8K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 13bit | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 85°C | |
| Series | AS6C6264 | |
| Length | 18.49mm | |
| Standards/Approvals | No | |
| Width | 8.64mm | |
| Height | 2.49mm | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SRAM | ||
Memory Size 64kB | ||
Organisation 8K x 8 bit | ||
Number of Words 8K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 13bit | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type SOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 28 | ||
Maximum Operating Temperature 85°C | ||
Series AS6C6264 | ||
Length 18.49mm | ||
Standards/Approvals No | ||
Width 8.64mm | ||
Height 2.49mm | ||
Automotive Standard No | ||
Supply Current 15mA | ||
- COO (Country of Origin):
- TW
Static RAM, Alliance Memory
SRAM (Static Random Access Memory)
Related links
- Alliance Memory Low Power CMOS SRAM- 64 kB
- Alliance Memory SRAM, AS6C6264-55SIN- 64 kB
- Alliance Memory SRAM Memory- 64 kB
- Alliance Memory SRAM- 256 kB
- Alliance Memory SRAM Memory, AS6C6264-55PCN- 64 kB
- Alliance Memory Low Power CMOS SRAM, AS6C6264-55PIN- 64 kB
- Alliance Memory SRAM, AS6C62256-55SIN- 256 kB
- Alliance Memory SRAM, AS6C4008-55SIN- 4 MB
