Omron H3YN Series Panel Timer Relay, 4-Contact, 12 V 12V ac, 0.1 min → 10 h, Multifunction-Function, DPDT Switch

Subtotal (1 unit)*

$147.68

(exc. GST)

$162.45

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 3 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.68

*price indicative

RS Stock No.:
106-6257
Mfr. Part No.:
H3YN-21-B DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

Panel

Time Range

0.1 min → 10 h

Number of Contacts

4

Number of Timer Functions

Multifunction

Switching Voltage

250V ac

Contact Configuration

DPDT

IP Rating

IP40

Supply AC Voltage

12V ac

Minimum Operating Temperature

-10°C

Supply DC Voltage

12 V

Contact Current

5A

Terminal Type

Push-in

Mode

Multifunction

Maximum Operating Temperature

55°C

Length

21.5mm

Width

56.6mm

Height

28mm

Standards/Approvals

IEC 60664-1, EN 61812-1, Lloyds, UL 508, CSA C22.2 No. 14, CCC, CE

Series

H3YN

COO (Country of Origin):
CN

Omron H3YN Series Timer Relay, 12V Supply Voltage, 0.1min to 10h Time Range - H3YN-21-B DC12


This timer relay is a Compact electromechanical timing device designed for panel installation in industrial control systems. It provides selectable delay functions across a broad time span and accepts low-voltage supplies for straightforward integration into automation and electrical assemblies.

Features and Benefits:


• DPDT contacts rated at 5A enabling versatile switching capacity
• Time range adjustable from 0.1min to 10h for precise delays
• Accepts 12V AC and 12V DC to suit mixed supply environments
• Push-in terminals for Rapid wiring and maintenance
• Switching capability up to 250V AC for common control circuits
• Conforms to multiple international standards for system compatibility

Applications


• Suitable for sequencing motors and pumps in control panels
• Ideal for delay control in conveyor and material-handling systems
• Used with industrial timers for phased lighting and signalling
• Can be used for interlock timing in machinery safety circuits

What environmental temperatures can it withstand during operation?


It operates reliably between -10°C and 55°C, allowing use in many indoor industrial settings.

How is the unit mounted within an enclosure?


It is designed for panel mounting to fit directly into control panels and switchboards.

What level of ingress protection does it provide against dust and contact?


The enclosure meets IP40, offering protection against solid objects larger than 1mm but not against water.

How many independent contacts are available for wiring?


There are four changeover contact poles configured as double-pole double-throw to support multiple circuit functions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy