Omron H3YN Series Panel Timer Relay, 4-Contact, 125 V 100V ac, 120 V ac, 0.1 s → 10 min, Multifunction-Function,

Subtotal (1 unit)*

$175.61

(exc. GST)

$193.17

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 13 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.61

*price indicative

RS Stock No.:
106-6248
Mfr. Part No.:
H3YN-2-B 100-120VAC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

Panel

Function

Offset Double Ring End

Time Range

0.1 s → 10 min

Number of Contacts

4

Switching Voltage

250V ac

Number of Timer Functions

Multifunction

Contact Configuration

DPDT

IP Rating

IP40

Supply DC Voltage

125 V

Minimum Operating Temperature

-10°C

Contact Current

5A

Supply AC Voltage

100V ac, 120V ac

Terminal Type

Push-in

Mode

Multifunction

Maximum Operating Temperature

55°C

Width

56.6mm

Standards/Approvals

CE, EN 61812-1, CSA C22.2 No. 14, UL 508, IEC 60664-1, CCC, Lloyds

Height

28mm

Length

21.5mm

Series

H3YN

COO (Country of Origin):
CN

Omron H3YN Series Timer Relay, 0.1 s to 10 min Time Range, DPDT Contact Configuration - H3YN-2-B 100-120VAC


This timer relay provides adjustable timing control for industrial control panels and automation systems. It offers multifunction timing capability with an offset double ring end operation and supports AC and DC supply options for varied control schemes. The device is designed for panel mounting and employs push-in terminals for straightforward wiring in electrical and mechanical installations.

Features and Benefits:


• DPDT contact arrangement delivers dual-circuit switching capability
• 5A contact rating supports moderate load switching requirements
• Time range 0.1s–10min allows fine timing for process control
• Supply 100–120VAC or 125V DC enables flexible power sourcing
• IP40 enclosure rating suits indoor industrial environments
• Meets multiple standards for recognised safety and compatibility

Applications


• Suitable for sequencing control in assembly machinery
• Ideal for timing functions in HVAC control panels
• Used with motor starters requiring delayed energisation
• Can be used for lamp and indicator timing in control cabinets
• Suitable for temporary delay control in test equipment setups

What Terminal connection method does it use for wiring?


It uses push-in terminals that permit tool-free conductor insertion and secure electrical contact for quicker panel assembly.

What thermal limits should installers consider?


The unit is rated to operate between -10°C and 55°C so ambient conditions must remain within this band for reliable performance.

How many switching elements are available for control circuits?


There are four contact points arranged as a double-pole double-throw configuration, enabling two independent switching paths.

What voltage can be switched by the contacts?


The contacts are specified for switching voltages up to 250V AC to accommodate common control voltages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy