Schneider Electric Lv833680 Series Timer Relay, 60 V dc 60V ac, 0.5 → 3 s
- RS Stock No.:
- 207-136
- Mfr. Part No.:
- LV833680SP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,370.48
(exc. GST)
$3,707.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,370.48 |
*price indicative
- RS Stock No.:
- 207-136
- Mfr. Part No.:
- LV833680SP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Function | Straight | |
| Time Range | 0.5 → 3 s | |
| Switching Voltage | 60V | |
| Supply AC Voltage | 60V ac | |
| Supply DC Voltage | 60 V dc | |
| Length | 910m | |
| Height | 85mm | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive, REACH | |
| Width | 76mm | |
| Series | Lv833680 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Function Straight | ||
Time Range 0.5 → 3 s | ||
Switching Voltage 60V | ||
Supply AC Voltage 60V ac | ||
Supply DC Voltage 60 V dc | ||
Length 910m | ||
Height 85mm | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive, REACH | ||
Width 76mm | ||
Series Lv833680 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Adjustable time delay relay is specifically designed for MN undervoltage release applications, operating within a voltage range of 48 to 60V AC/DC. This relay features customizable time delay settings, allowing for precise control in various scenarios.
RoHS compliant
Mercury free
Related links
- Schneider Electric Acti9 iC60N Circuit Breaker 2A 60V ac AC 50 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 6A 60V ac AC 36 kA Breaking Capacity
- Schneider Electric Lv833681 Series Timer Relay 0.5 to 3 s
- Schneider Electric 3368 Series Timer Relay 0.5 to 3 s
- Schneider Electric LV83 Series Timer Relay 250 V ac, 0.5 to 3 s
- ABB NFZ53E-21 Contactor Relay 60 V Coil 4 A 20V dc 5 NO/3 NC, 60V dc
- ABB AF80-30-22-11 Contactor 3-Pole 37 kW 20V dc 3 NO, 1kV
- ABB AF09 Contactor 60 V ac/dc Coil 25 A 2 NO/2 NC, 690V ac
