ABB Contactor Relay, 24V, 60 V Coil, 8-Pole, 4 A, 144 W 20V dc, 5 NO/3 NC, 690V

Subtotal (1 unit)*

$319.89

(exc. GST)

$351.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.89

*price indicative

RS Stock No.:
258-9424
Mfr. Part No.:
1SBH136001R2153
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

24V, 60V

Number of Poles

8

Contact Voltage

690V

Contact Current

4A

Power Rating

144W

Function

Switching

Mount Type

DIN Rail

Normal State Configuration

5 NO/3 NC

Auxiliary Contact Configuration

5 NO/3 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw

Control Circuit Voltage Uc

20V dc

Minimum Operating Temperature

-40°C

Operational Current Ie

16A

Contactor Application

Auxiliary Contactor

Maximum Operating Temperature

70°C

Depth

110.50mm

Length

110.50mm

Standards/Approvals

CSA C22.2 N°14 Standards, UL 508, IEC 60947-5-1 and EN 60947-5-1

Width

45mm

Pole and Throw Configuration

8P

COO (Country of Origin):
FR

ABB Contactor Relay, 24V Coil Voltage, 144W Power - 1SBH136001R2153


This contactor relay is a DIN rail-mounted auxiliary device designed to switch control circuits in industrial installations. It operates across a broad ambient temperature range and is suitable for integration with control systems where multiple auxiliary contacts and Compact rail mounting are required.

Features and Benefits:


• 16A operational current supports moderate-load switching
• 4A contact current enables low-power circuit control
• 5NO/3NC auxiliary contact configuration offers flexible logic arrangements
• 690V contact voltage tolerates high-voltage switching demands
• Screw terminals permit secure field wiring connections

Applications


• Suitable for machine control panels requiring auxiliary switching
• Ideal for automation systems with multiple signalling contacts
• Used with control circuits needing DIN rail mounting
• Can be used for assemblies requiring wide operating temperatures
• Used for installations where 8-pole switching is necessary

What Coil voltages does it accept?


It accepts 24V or 60V Coil voltage options for control flexibility.

How many poles and auxiliary contacts are provided?


The unit has an 8P configuration with eight auxiliary contacts arranged as 5NO/3NC.

What are the environmental operating limits?


It operates from -40°C up to 70°C ambient temperature.

What mounting and connection methods are used?


It mounts on a DIN rail and uses screw terminals for all connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy