Schneider Electric Acti9 iC60N Circuit Breaker, 1-Pole, 6A, D, 60V ac AC, 60 V dc DC, 36 kA Breaking Capacity

Subtotal (1 unit)*

$75.82

(exc. GST)

$83.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.82

*price indicative

RS Stock No.:
758-665
Mfr. Part No.:
A9F45106
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker

Number of Poles

1

Current Rating

6A

Tripping Characteristics

D

Rated AC Voltage

60V ac

Rated DC Voltage

60V dc

Breaking Capacity

36kA

Mount Type

Clip-on

Series

Acti9 iC60N

Terminal Type

Plug-In

IP Rating

IP20

Width

18mm

Standards/Approvals

EN/IEC 60947-2

Depth

78.5mm

Height

85mm

COO (Country of Origin):
BG
The Schneider Electric miniature circuit breaker is designed for ensuring electrical safety by protecting circuits against overloads and short circuits. It combines thermal-magnetic trip technology for efficient operation across AC and DC networks.

1P protection enables a streamlined circuit configuration

With a breaking capacity of up to 36 kA, it ensures robust fault management

Compatible with a range of rated operational voltages, enhancing adaptability

Mechanical durability of 20,000 cycles ensures long-lasting reliability

IP20 protection rating safeguards against solid objects larger than 12.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy