Schneider Electric ComPacT NS Series Timer Relay, 480 V dc 480V ac, 0.5 → 3 s
- RS Stock No.:
- 207-382
- Mfr. Part No.:
- 33683
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,423.27
(exc. GST)
$1,565.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,423.27 |
*price indicative
- RS Stock No.:
- 207-382
- Mfr. Part No.:
- 33683
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Function | Offset Double Ring End | |
| Time Range | 0.5 → 3 s | |
| Switching Voltage | 480V | |
| Supply AC Voltage | 480V ac | |
| Supply DC Voltage | 480 V dc | |
| Height | 85mm | |
| Length | 900m | |
| Width | 80mm | |
| Standards/Approvals | Green Premium product, REACH Declaration, REACh Regulation, China RoHS Regulation, EU RoHS Directive | |
| Series | ComPacT NS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Function Offset Double Ring End | ||
Time Range 0.5 → 3 s | ||
Switching Voltage 480V | ||
Supply AC Voltage 480V ac | ||
Supply DC Voltage 480 V dc | ||
Height 85mm | ||
Length 900m | ||
Width 80mm | ||
Standards/Approvals Green Premium product, REACH Declaration, REACh Regulation, China RoHS Regulation, EU RoHS Directive | ||
Series ComPacT NS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Time delay unit is an auxiliary that can be combined with an undervoltage release. It must be associated with a 380-480 VAC MN undervoltage release. It is an external accessory and can be mounted in the switchboard.
RoHS compliant
Mercury free
Related links
- Schneider Electric 3368 Series Timer Relay 0.25 s
- Schneider Electric Lv833681 Series Timer Relay 0.5 to 3 s
- Schneider Electric Lv833680 Series Timer Relay 0.5 to 3 s
- Schneider Electric LV83 Series Timer Relay 250 V ac, 0.5 to 3 s
- RS PRO TKB Series Timer Relay 0.5 to 10 s 4PDT Switch Configuration
- RS PRO TKB Series Timer Relay 0.5 to 10 min 4PDT Switch Configuration
- RS PRO TKB Series Timer Relay 24 V dc 24V ac 1-Function, 4PDT Switch Configuration
- RS PRO TKB Series Timer Relay 0.5 to 10 min DPDT Switch Configuration
