Schneider Electric Acti9 iC60N Circuit Breaker, 1-Pole, 2A, D, 60V ac AC, 60 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

$85.59

(exc. GST)

$94.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.59

*price indicative

RS Stock No.:
758-628
Mfr. Part No.:
A9F45102
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker

Number of Poles

1

Current Rating

2A

Tripping Characteristics

D

Rated AC Voltage

60V ac

Rated DC Voltage

60V dc

Breaking Capacity

50kA

Mount Type

Clip-on

Series

Acti9 iC60N

Terminal Type

Plug-In

IP Rating

IP20

Standards/Approvals

EN/IEC 60947-2

Height

85mm

Depth

78.5mm

Width

18mm

COO (Country of Origin):
BG
The Schneider Electric miniature circuit breaker provides reliable protection for electrical circuits, ensuring safety in diverse applications with its effective thermal-magnetic trip unit technology.

Rated current of 2 A with a breaking capacity of up to 50 kA

Suitable for AC and DC networks, ensuring versatile usage

Temperature range from -40°C to 85°C for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy