Siemens 3VA9988 Series Time Delay Relay, 230V ac, 1-Function

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-460
Mfr. Part No.:
3VA9988-0BF22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Supply Voltage

230V ac

Mode of Operation

ON Delay

Number of Timer Functions

1

Series

3VA9988

COO (Country of Origin):
CZ
The Siemens time-delay device from the SENTRON series is designed for fixed delay operations with an input voltage of 230 V AC. It features a minimum OFF-delay time of 100 ms, ensuring precise control and consistent performance.

Engineered to comply with IEC connection standards
Structured to deliver optimal performance with specified tightening torques
Offers stripped length options that simplify installation processes

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy