ATC 417B Series DIN Rail Time Delay Relay, 1-Contact, 24 V dc, 10s → 10 min, 1-Function, DPDT Switch

Subtotal (1 unit)*

$697.55

(exc. GST)

$767.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$697.55

*price indicative

RS Stock No.:
286-810
Mfr. Part No.:
3-0417B500F2X
Brand:
ATC
Find similar products by selecting one or more attributes.
Select all

Brand

ATC

Product Type

Time Delay Relay

Function

90° Offset

Mount Type

DIN Rail

Time Range

10s → 10 min

Number of Contacts

1

Number of Timer Functions

1

Switching Voltage

250V

Contact Configuration

DPDT

Minimum Operating Temperature

-18°C

Supply DC Voltage

24 V dc

Contact Current

10A

Timing Adjustment

Knob

Supply AC Voltage

230V ac

Terminal Type

8-Pin

Maximum Operating Temperature

40°C

Mode

Multifunction

Length

88.9mm

Height

49.8mm

Standards/Approvals

cUL, CSA, CE, UL Listed

Width

49.8mm

Series

417B

COO (Country of Origin):
US
The ATC True Off-Delay Timer is designed for the most rugged industrial environments. It offers exceptional electrical noise immunity, with excellent setting and repeat accuracy. A large time-setting knob is provided for easy adjustment by operator. The high intensity LED turns on when power is applied to the

timer and turns off during timing.

Remote reset models

48mm2 DIN standard housing

Range selection is tamper proof when panel mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy