Siemens 3VA Series Time Delay Relay, 230V ac
- RS Stock No.:
- 157-457
- Mfr. Part No.:
- 3VA9978-0BF22
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,690.16
(exc. GST)
$1,859.18
(inc. GST)
- RS Stock No.:
- 157-457
- Mfr. Part No.:
- 3VA9978-0BF22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 230V ac | |
| Series | 3VA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 230V ac | ||
Series 3VA | ||
- COO (Country of Origin):
- CZ
The Siemens time-delay device from the SENTRON series operates at a fixed delay with a nominal voltage of 230 V AC. It features an OFF-delay time of a minimum of 100 ms, facilitating precise control in various applications.
Enhancing secure connections
Fulfils general product approval EMV regulations
Underscoring its compliance with safety standards
Test certificates for marine and shipping applications provide further confidence in environmental compatibility
Fulfils general product approval EMV regulations
Underscoring its compliance with safety standards
Test certificates for marine and shipping applications provide further confidence in environmental compatibility
Related links
- Siemens 3VA Series Time Delay Relay, 230 V ac 230V ac
- Siemens 3VA Series Time Delay Relay, 24 V dc 24V ac
- Siemens 3VA Series Time Delay Relay, 24V dc
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Carlo Gavazzi DMB01 Series DIN Rail Mount Time Delay Relay 0.1 → 100h
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 230V ac 1-Function, DPDT Switch
- Siemens 3VA9988 Series Time Delay Relay 1-Function

