Siemens 3VA9988 Series Time Delay Relay, 110V ac, 1-Function
- RS Stock No.:
- 157-459
- Mfr. Part No.:
- 3VA9988-0BF21
- Brand:
- Siemens
Subtotal (1 unit)*
$521.17
(exc. GST)
$573.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $521.17 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$563.03
(exc. GST)
$619.33
(inc. GST)
- RS Stock No.:
- 157-459
- Mfr. Part No.:
- 3VA9988-0BF21
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 110V ac | |
| Mode of Operation | ON Delay | |
| Number of Timer Functions | 1 | |
| Series | 3VA9988 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 110V ac | ||
Mode of Operation ON Delay | ||
Number of Timer Functions 1 | ||
Series 3VA9988 | ||
- COO (Country of Origin):
- CZ
The Siemens time-delay device from the SENTRON series operates on a fixed delay of 110 V AC, providing precise control for applications requiring specific timing functions. It features an OFF-delay time of a minimum of 100 ms, ensuring reliable timing performance.
Mechanical design optimised for space-efficient installations
Supports a range of conductor cross-section for versatile connectivity
High-quality construction ensures compliance with multiple certification standards
Supports a range of conductor cross-section for versatile connectivity
High-quality construction ensures compliance with multiple certification standards
Related links
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 230V ac 1-Function, DPDT Switch
- Eaton IZMX/INX Series Time Delay Relay 127 V dc 110V ac, 127 V ac
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 20V ac 5s to 10 min DPDT Switch

