Siemens 3VA Series Time Delay Relay, 230 V ac 230V ac
- RS Stock No.:
- 155-978
- Mfr. Part No.:
- 3VA9978-0BF22
- Brand:
- Siemens
Subtotal (1 unit)*
$1,411.12
(exc. GST)
$1,552.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,411.12 |
*price indicative
- RS Stock No.:
- 155-978
- Mfr. Part No.:
- 3VA9978-0BF22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Time Delay Relay | |
| Supply DC Voltage | 230 V ac | |
| Supply AC Voltage | 230V ac | |
| Timing Adjustment | 100 ms | |
| Terminal Type | Screw | |
| Width | 44.8mm | |
| Length | 72.3mm | |
| Standards/Approvals | RoHS, CE, EAC, RCM, UKCA, UL | |
| Height | 57.5mm | |
| Series | 3VA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Time Delay Relay | ||
Supply DC Voltage 230 V ac | ||
Supply AC Voltage 230V ac | ||
Timing Adjustment 100 ms | ||
Terminal Type Screw | ||
Width 44.8mm | ||
Length 72.3mm | ||
Standards/Approvals RoHS, CE, EAC, RCM, UKCA, UL | ||
Height 57.5mm | ||
Series 3VA | ||
- COO (Country of Origin):
- CZ
The Siemens time-delay device from the SENTRON series operates at a fixed delay with a nominal voltage of 230 V AC. It features an OFF-delay time of a minimum of 100 ms, facilitating precise control in various applications.
Enhancing secure connections
Fulfils general product approval EMV regulations
Underscoring its compliance with safety standards
Test certificates for marine and shipping applications provide further confidence in environmental compatibility
Related links
- Siemens 3VA Series Time Delay Relay, 230V ac
- Siemens 3VA Series Time Delay Relay, 24 V dc 24V ac
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA Series Time Delay Relay, 24V dc
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Legrand DIN Rail Time Delay Relay 0.1 s to 100 h, 1-Function
- Broyce Control DIN Rail Time Delay Relay 230 V ac 230V ac 1-Function, SPDT Switch Configuration
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 230V ac 1-Function, DPDT Switch
