Siemens 3VA9988 Series Time Delay Relay, 24V dc, 1-Function
- RS Stock No.:
- 157-461
- Mfr. Part No.:
- 3VA9988-0BF23
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$563.03
(exc. GST)
$619.33
(inc. GST)
- RS Stock No.:
- 157-461
- Mfr. Part No.:
- 3VA9988-0BF23
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 24V dc | |
| Mode of Operation | ON Delay | |
| Number of Timer Functions | 1 | |
| Series | 3VA9988 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 24V dc | ||
Mode of Operation ON Delay | ||
Number of Timer Functions 1 | ||
Series 3VA9988 | ||
- COO (Country of Origin):
- CZ
The Siemens time-delay device is engineered to provide a fixed delay of 100 ms up to 24 V DC, optimising device performance for various applications. It features a robust mechanical design with dimensions of 57.5 mm in height, 44.8 mm in width, and 72.3 mm in depth, weighing in at a net weight of 117 g.
Meets stringent standards with both EMV Test Certificates and General Product Approval
Fulfils diverse requirements by accommodating conductor connections from AWG 20 to 16 for auxiliary contacts
Allows for flexibility with tightening torque specificati
Fulfils diverse requirements by accommodating conductor connections from AWG 20 to 16 for auxiliary contacts
Allows for flexibility with tightening torque specificati
Related links
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA Series Time Delay Relay, 24V dc
- Siemens 3VA Series Time Delay Relay, 24 V dc 24V ac
- TE Connectivity 7000 Series Chassis Mount Time Delay Relay 125 V dc 1-Function, 2 Form C (CO)

