Siemens 3VA9988 Series Time Delay Relay, 110 V ac 110V ac, 1-Function
- RS Stock No.:
- 155-980
- Mfr. Part No.:
- 3VA9988-0BF21
- Brand:
- Siemens
Subtotal (1 unit)*
$563.03
(exc. GST)
$619.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $563.03 |
*price indicative
- RS Stock No.:
- 155-980
- Mfr. Part No.:
- 3VA9988-0BF21
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Time Delay Relay | |
| Function | Offset Double Ring End | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 110V ac | |
| Supply AC Voltage | 110V ac | |
| Supply DC Voltage | 110 V ac | |
| Terminal Type | Screw | |
| Mode | ON Delay | |
| Length | 10mm | |
| Height | 57.5mm | |
| Width | 44.8mm | |
| Standards/Approvals | EMV Test Certificates, Environmental Confirmations, General Product Approval, Marine, Shipping, Test Report, Type Test Certificates | |
| Series | 3VA9988 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Time Delay Relay | ||
Function Offset Double Ring End | ||
Number of Timer Functions 1 | ||
Switching Voltage 110V ac | ||
Supply AC Voltage 110V ac | ||
Supply DC Voltage 110 V ac | ||
Terminal Type Screw | ||
Mode ON Delay | ||
Length 10mm | ||
Height 57.5mm | ||
Width 44.8mm | ||
Standards/Approvals EMV Test Certificates, Environmental Confirmations, General Product Approval, Marine, Shipping, Test Report, Type Test Certificates | ||
Series 3VA9988 | ||
- COO (Country of Origin):
- CZ
The Siemens time-delay device from the SENTRON series operates on a fixed delay of 110 V AC, providing precise control for applications requiring specific timing functions. It features an OFF-delay time of a minimum of 100 ms, ensuring reliable timing performance.
Mechanical design optimised for space-efficient installations
Supports a range of conductor cross-section for versatile connectivity
High-quality construction ensures compliance with multiple certification standards
Related links
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 230V ac 1-Function, DPDT Switch
- RS PRO Plug-in Time Delay Relay 0.1 s 1-Function, 4PDT Switch Configuration
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 20V ac 5s to 10 min DPDT Switch
