Muller Analogue VS DIN Rail Time Switch 230V
- RS Stock No.:
- 849-3839
- Mfr. Part No.:
- VS 30.18 230V 50-60HZ
- Brand:
- Muller
Subtotal (1 unit)*
$100.24
(exc. GST)
$110.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.24 |
*price indicative
- RS Stock No.:
- 849-3839
- Mfr. Part No.:
- VS 30.18 230V 50-60HZ
- Brand:
- Muller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Terminal Type | Screw | |
| Contact Configuration | CO | |
| Maximum Supply Voltage | 230V | |
| Battery Life | 100h | |
| Series | VS | |
| Standards/Approvals | DIN EN 60730-1/DIN EN 60730-2-7, RoHS, ISO 15693 | |
| Depth | 60mm | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Terminal Type Screw | ||
Contact Configuration CO | ||
Maximum Supply Voltage 230V | ||
Battery Life 100h | ||
Series VS | ||
Standards/Approvals DIN EN 60730-1/DIN EN 60730-2-7, RoHS, ISO 15693 | ||
Depth 60mm | ||
Height 105mm | ||
- COO (Country of Origin):
- DE
24 Hour Time Switches- VS 30/34
Analogue Time Switches for DIN Rail and wall mounting. These Time Switches are available in two different versions for Day with or without reserve.
Daily or weekly program
Easy programming with captive setting keys
Slim format 52.5mm
Easy to read switching program
Analogue display (clock hands)
Manual override switch "Permanent OFF/Automatic/Permanent ON"
Simple to install
IP20 protection
Analogue
Related links
- Muller Analogue VS DIN Rail Time Switch 230V
- Muller Analogue VS 20/24 DIN Rail Time Switch 230V ac
- Muller Analogue VS DIN Rail Time Switch 230V ac
- Muller Analogue FS DIN Rail Time Switch 230V
- Muller Analogue DIN Rail Time Switch 230V
- Muller Digital SC DIN Rail Time Switch 230V ac
- Muller Digital DIN Rail Time Switch 230V ac
- Muller Digital SC 18 DIN Rail Time Switch 230V ac
