Muller Digital SC Time Switch 230V ac
- RS Stock No.:
- 674-1814
- Distrelec Article No.:
- 136-70-075
- Mfr. Part No.:
- SC 44.11 PRO4 230V 50-60HZ
- Brand:
- Muller
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$290.48
(exc. GST)
$319.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $290.48 |
| 5 - 9 | $285.38 |
| 10 + | $277.96 |
*price indicative
- RS Stock No.:
- 674-1814
- Distrelec Article No.:
- 136-70-075
- Mfr. Part No.:
- SC 44.11 PRO4 230V 50-60HZ
- Brand:
- Muller
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
| Brand | Muller | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 1min | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Memory Spaces | 300 | |
| Maximum Supply Voltage | 230V ac | |
| Battery Life | 10year | |
| Series | SC | |
| Height | 94.5mm | |
| Depth | 72mm | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 1min | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Memory Spaces 300 | ||
Maximum Supply Voltage 230V ac | ||
Battery Life 10year | ||
Series SC | ||
Height 94.5mm | ||
Depth 72mm | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
- COO (Country of Origin):
- DE
SC 44.11 PRO4 230V
The Muller digital time switches can be used in Illumination of private and industrial areas, street and shop-window lightening, regulation of air conditioning, flushing, motors, pumps, plants and machinery as well as to simulate presence. The device is programmable with PC or Smartphone via Bluetooth (free iOS, Android and Windows app) and can be programmed with supply disconnected.
Features and Benefits
Related links
- Muller Digital SC Time Switch, 2-Channel 230V ac
- Muller Digital SC DIN Rail Time Switch 230V ac
- Muller Digital SC DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital SC Time Switch, 4-Channel 230V ac
- Muller Digital DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital SC 18 DIN Rail Time Switch 230V ac
- Muller Digital SC DIN Rail Time Switch, 4-Channel 230V ac
- Muller Digital SC 18 DIN Rail Time Switch, 2-Channel 230V ac