Muller Analogue VS 20/24 DIN Rail Time Switch 230V ac

Subtotal (1 unit)*

$173.01

(exc. GST)

$190.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.01

*price indicative

RS Stock No.:
271-388
Mfr. Part No.:
VS 24.18 230V 50-60HZ
Brand:
Muller
Find similar products by selecting one or more attributes.
Select all

Brand

Muller

Product Type

DIN Rail Time Switch

Sub Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

30min

Terminal Type

Screw

Contact Configuration

SPDT

Memory Spaces

48

Maximum Supply Voltage

230V ac

Battery Life

70h

Depth

63mm

Standards/Approvals

ISO 15693, RoHS, DIN EN 60730-1/DIN EN 60730-2-7

Series

VS 20/24

Height

105mm

COO (Country of Origin):
DE

24 Hour Time Switches- VS 20/24


Time switches for DIN-Rail mounting

Daily program

Captive setting keys

Manual overide switch: Permanently ON / Permanently OFF / Auto

Analogue


  • RS Stock No. 0271372
  • Mfr. Part No. VS 10.18 230V 50-60HZ
Each
$95.67
  • RS Stock No. 0271366
  • Mfr. Part No. VS 14.18 230V 50-60HZ
Each
$141.27
  • RS Stock No. 0271350
  • Mfr. Part No. VS 20.18 230V 50-60HZ
Each
$109.30
  • RS Stock No. 7388704
  • Mfr. Part No. SUL 191 w
Each
$262.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy