Muller Digital SC DIN Rail Time Switch 230V ac
- RS Stock No.:
- 703-2492
- Mfr. Part No.:
- SC 28.19 PRO 230V 50-60HZ
- Brand:
- Muller
Subtotal (1 unit)*
$197.45
(exc. GST)
$217.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 1 left, ready to ship
- Plus 11 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $197.45 |
*price indicative
- RS Stock No.:
- 703-2492
- Mfr. Part No.:
- SC 28.19 PRO 230V 50-60HZ
- Brand:
- Muller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 1min | |
| Terminal Type | Pull up | |
| Contact Configuration | SPDT | |
| Memory Spaces | 300 | |
| Maximum Supply Voltage | 230V ac | |
| Battery Life | 10year | |
| Series | SC | |
| Height | 90mm | |
| Standards/Approvals | No | |
| Depth | 63mm | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 1min | ||
Terminal Type Pull up | ||
Contact Configuration SPDT | ||
Memory Spaces 300 | ||
Maximum Supply Voltage 230V ac | ||
Battery Life 10year | ||
Series SC | ||
Height 90mm | ||
Standards/Approvals No | ||
Depth 63mm | ||
- COO (Country of Origin):
- DE
SC 28.19 pro
Daily, weekly and yearly program
Permanent by date / holiday function
Manual permanent mode
Manual override
Automatic sorting of switching times on readout
Unrestricted block programming
Fully automatic daylight saving time
Elapsed time and pulse counter
Pulse function
Cycle function
Timer function
Advanced warning function
Channel button function
DCF function
Security by PIN-Code and Data-key function
Remotely Programmable
Note
PC programming package (stock no. 453-934) and Data-key (stock no. 453-930) enable program management and data back-up, these are not supplied and must be purchased separately
Related links
- Muller Digital SC DIN Rail Time Switch 230V ac
- Muller Digital SC DIN Rail Time Switch, 4-Channel 230V ac
- Muller Digital SC DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital SC 18 DIN Rail Time Switch 230V ac
- Muller Digital SC 18 DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital SC DIN Rail Time Switch 115V ac
- Muller Digital SC Time Switch 230V ac
- Muller Digital SC DIN Rail Time Switch, 2-Channel 115V ac
