Semikron Bridge Rectifier, 1.6 kV 1.15 kA, 4-Pin Bridge
- RS Stock No.:
- 724-004
- Mfr. Part No.:
- SKD 100/16
- Brand:
- Semikron
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$278.10
(exc. GST)
$305.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 1 left, shipping from 09 November 2026
- Plus 8 left, shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $278.10 | - |
| 5 + | $269.75 | 3% |
*price indicative
- RS Stock No.:
- 724-004
- Mfr. Part No.:
- SKD 100/16
- Brand:
- Semikron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Chassis Mount | |
| Number of Phases | 3 | |
| Package Type | SEMIPONT2 | |
| Pin Count | 4 | |
| Configuration | Bridge | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | 25°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.15kA | |
| Forward Current If | 1.15kA | |
| Peak Forward Voltage Vf | 1.35V | |
| Height | 36mm | |
| Length | 65mm | |
| Peak Reverse Current Ir | 2mA | |
| Series | SKD 100 | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Chassis Mount | ||
Number of Phases 3 | ||
Package Type SEMIPONT2 | ||
Pin Count 4 | ||
Configuration Bridge | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature 25°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.15kA | ||
Forward Current If 1.15kA | ||
Peak Forward Voltage Vf 1.35V | ||
Height 36mm | ||
Length 65mm | ||
Peak Reverse Current Ir 2mA | ||
Series SKD 100 | ||
Width 48mm | ||
Standards/Approvals UL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The Semikron Power Bridge Rectifier provides dependable AC to DC conversion for demanding industrial environments. Housed in a robust plastic case with screw terminals, this component ensures secure electrical connections while maintaining high thermal efficiency.
Large isolated base plate for superior heat dissipation
Blocking voltage up to 1600 V
Three phase bridge configuration handles high surge currents
Easy chassis mounting for Rapid installation
Related links
- Semikron Danfoss Bridge Rectifier Module 7-Pin Single
- Semikron Bridge Rectifier 5-Pin Bridge
- Semikron Danfoss Bridge Rectifier Module 7-Pin Single
- Semikron Danfoss Bridge Rectifier Module 7-Pin Single
- Semikron Danfoss Bridge Rectifier 4-Pin Single
- Semikron Danfoss Bridge Rectifier Module 7-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Bridge
- Vishay Bridge Rectifier 8-Pin Single
