Muller Analogue VS DIN Rail Time Switch 230V ac

Subtotal (1 unit)*

$109.30

(exc. GST)

$120.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.30

*price indicative

RS Stock No.:
271-350
Distrelec Article No.:
136-61-945
Mfr. Part No.:
VS 20.18 230V 50-60HZ
Brand:
Muller
Find similar products by selecting one or more attributes.
Select all

Brand

Muller

Product Type

DIN Rail Time Switch

Sub Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

30min

Terminal Type

Screw

Contact Configuration

SPDT

Memory Spaces

48

Maximum Supply Voltage

230V ac

Battery Life

70h

Series

VS

Standards/Approvals

No

Height

105mm

Depth

63mm

COO (Country of Origin):
DE

Muller Time Switch


The Finder interface relay module is an innovative, ultra-compact electromechanical device equipped with a 12VDC coil and an SPDT 1 C/O contact configuration. This narrow design interface relay works as a coupling element used to send control signals to and from a PLC. The high number of approvals make it useful for many applications around the world. It offers a high-density solution for smaller electrical cabinets and other industrial applications thus optimising your panel installation. This electromechanical relay module has a small footprint that makes it ideal for applications where space-saving is essential.

Features and Benefits


• Day without reserve version

• DIN rail mounting

• Simple to install

• Time base is quartz

• Minimum interval to switch is 15 minutes

• Easy to read switching program

• Manual override switch permanently ON/AUTO

• Power consumption of 1VA

• Screw terminal connection

• Operating temperatures range between -5°C and 50°C

Applications


• Ideal for outdoor and street lighting

• Control of lighting, heating and ventilation

Certifications


• IP20 rated

• DIN EN 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy